Part Details for MW308DS (ALTERNATE: 00051135807088) by 3M
Overview of MW308DS (ALTERNATE: 00051135807088) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MW308DS (ALTERNATE: 00051135807088)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72808259
|
RS | Gel Mousepad Wristrest, Compact Size, 6.8 in x 8.6 in x 0.75 in | 3M MW308DS RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$20.2900 | RFQ |