Part Details for MW3HPS-5PG by TE Connectivity
Overview of MW3HPS-5PG by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MW3HPS-5PG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MW3HPS-5PG-ND
|
DigiKey | RELAY RF 5PG 3GHZ MICROWAVE Min Qty: 56 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.6573 | Buy Now |
DISTI #
1617778-6
|
Avnet Americas | Electromechanical Relay DPDT 5VDC 100Ohm Through Hole - Bulk (Alt: 1617778-6) RoHS: Not Compliant Min Qty: 56 Package Multiple: 8 Lead time: 34 Weeks, 3 Days Container: Bulk | 5 Factory Stock |
|
$53.7844 / $64.7236 | Buy Now |
DISTI #
655-MW3HPS-5PG
|
Mouser Electronics | High Frequency / RF Relays 3GHZ MICROWAVE RELAY | 0 |
|
$73.6500 / $104.9900 | Order Now |
|
Onlinecomponents.com | MW3HPS-5PG=3GHZ MICROWAVE RELAY RoHS: Compliant | 0 |
|
$56.5800 / $154.9700 | Buy Now |
DISTI #
1617778-6
|
Avnet Americas | Electromechanical Relay DPDT 5VDC 100Ohm Through Hole - Bulk (Alt: 1617778-6) RoHS: Not Compliant Min Qty: 56 Package Multiple: 8 Lead time: 34 Weeks, 3 Days Container: Bulk | 5 Factory Stock |
|
$53.7844 / $64.7236 | Buy Now |
DISTI #
000000000003353667
|
Sager | High Frequency / RF Relays 3GHZ MICROWAVE RELAY | 0 |
|
Buy Now | |
DISTI #
1617778-6
|
Avnet Asia | Electromechanical Relay DPDT 5VDC 100Ohm Through Hole (Alt: 1617778-6) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 28 Weeks, 4 Days | 0 |
|
RFQ | |
DISTI #
MW3HPS-5PG
|
FDH Electronics | Relays Min Qty: 1 | 0 |
|
Buy Now RFQ | |
|
Master Electronics | MW3HPS-5PG=3GHZ MICROWAVE RELAY RoHS: Compliant | 0 |
|
$56.5800 / $154.9700 | Buy Now |
Part Details for MW3HPS-5PG
MW3HPS-5PG CAD Models
MW3HPS-5PG Part Data Attributes:
|
MW3HPS-5PG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MW3HPS-5PG
TE Connectivity
RF RELAY, DPDT, MOMENTARY, 0.05A (COIL), 5VDC (COIL), 250mW (COIL), 3000MHz, THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 34 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Current(DC)-Max | 0.05 A | |
Coil Power | 250 mW | |
Coil Resistance | 100 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 3000 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | RF RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |