Part Details for MWA330 by Motorola Semiconductor Products
Overview of MWA330 by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MWA330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RF Amplifier, 4 Pin, Metal, CAN | 125 |
|
$28.8000 / $36.0000 | Buy Now |
DISTI #
MWA330
|
Direct Components, Inc. | 3886 |
|
RFQ |
Part Details for MWA330
MWA330 CAD Models
MWA330 Part Data Attributes
|
MWA330
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MWA330
Motorola Semiconductor Products
Wide Band Low Power Amplifier, 0.1MHz Min, 1000MHz Max, Hybrid,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e0 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 0.1 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN3/4,.2 | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 100 mA | |
Technology | HYBRID | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 3 |