Part Details for MWCT1011BVLH by NXP Semiconductors
Overview of MWCT1011BVLH by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MWCT1011BVLH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC2758
|
Newark | Dsc 64 Lqfp 64K Flash/Tray Rohs Compliant: Yes |Nxp MWCT1011BVLH Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7900 | Buy Now |
DISTI #
MWCT1011BVLH-ND
|
DigiKey | DSC 64 LQFP 64K FLASH Min Qty: 800 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.6600 | Buy Now |
DISTI #
MWCT1011BVLH
|
Avnet Americas | Wireless Charging ICs 64-Pin LQFP Tray - Trays (Alt: MWCT1011BVLH) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.1901 / $5.9559 | Buy Now |
DISTI #
771-MWCT1011BVLH
|
Mouser Electronics | Wireless Charging ICs DSC 64 LQFP 64K FLASH RoHS: Compliant | 800 |
|
$5.7900 / $10.2100 | Buy Now |
|
Future Electronics | MWCT1011: Wireless power transmitter controller, - 40C to + 105C, LQFP64 RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 Container: Tray | 0Tray |
|
$5.6800 | Buy Now |
|
Rochester Electronics | MWCT1000 - Wireless Charging IC RoHS: Compliant Status: Active Min Qty: 1 | 96700 |
|
$5.8000 / $6.8200 | Buy Now |
DISTI #
MWCT1011BVLH
|
Avnet Americas | Wireless Charging ICs 64-Pin LQFP Tray - Trays (Alt: MWCT1011BVLH) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.1901 / $5.9559 | Buy Now |
DISTI #
MWCT1011BVLH
|
EBV Elektronik | Wireless Charging ICs 64-Pin LQFP Tray (Alt: MWCT1011BVLH) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 640 |
|
RFQ |
Part Details for MWCT1011BVLH
MWCT1011BVLH CAD Models
MWCT1011BVLH Part Data Attributes:
|
MWCT1011BVLH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MWCT1011BVLH
NXP Semiconductors
Power Supply Management Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 |