Part Details for MWDL-15P-5C4-.125B by Glenair Inc
Overview of MWDL-15P-5C4-.125B by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDL-15P-5C4-.125B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MWDL-15P-5C4-.125B
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDL-15P-5C4-.125B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MWDL-15P-5C4-.125B
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDL-15P-5C4-.125B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MWDL-15P-5C4-.125B
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDL-15P-5C4-.125B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
GLEMWDL-15P-5C4-.125B
|
Interstate Connecting Components | Glenair Micro D | 0 |
|
Buy Now |
Part Details for MWDL-15P-5C4-.125B
MWDL-15P-5C4-.125B CAD Models
MWDL-15P-5C4-.125B Part Data Attributes
|
MWDL-15P-5C4-.125B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDL-15P-5C4-.125B
Glenair Inc
D Microminiature Connector, 15 Contact(s), Male, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | WIRE LENGTH: .125 INCH | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WITH CABLE ASSEMBLY | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |