Part Details for MWDL-15S-4C4-.250M by Glenair Inc
Overview of MWDL-15S-4C4-.250M by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDL-15S-4C4-.250M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK6515
|
Newark | Mwdl-15S-4C4-.250M |Glenair MWDL-15S-4C4-.250M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$122.8500 / $396.2000 | Buy Now |
DISTI #
MWDL-15S-4C4-.250M
|
Avnet Americas | Cable Assembly Low Profile Solid Wire Termination 24AWG 0.006m 15 Position Micro-D Subminiature Receptacle - Bulk (Alt: MWDL-15S-4C4-.250M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
$101.6122 / $440.2200 | Buy Now |
DISTI #
631-MWDL-15S-4C4250M
|
Mouser Electronics | D-Sub Micro-D Connectors | 0 |
|
$121.3400 / $232.5900 | Order Now |
DISTI #
71170435
|
Verical | MWDL-15S-4C4-.250M Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$366.8500 | Buy Now |
DISTI #
MWDL-15S-4C4-.250M
|
Avnet Americas | Cable Assembly Low Profile Solid Wire Termination 24AWG 0.006m 15 Position Micro-D Subminiature Receptacle - Bulk (Alt: MWDL-15S-4C4-.250M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
$101.6122 / $440.2200 | Buy Now |
DISTI #
GLEMWDL-15S-4C4-.250M
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$216.5214 / $372.8923 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 2 |
|
$268.3400 / $451.5100 | Buy Now |
DISTI #
MWDL-15S-4C4-.250M
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$84.1600 / $325.7300 | Buy Now RFQ |
Part Details for MWDL-15S-4C4-.250M
MWDL-15S-4C4-.250M CAD Models
MWDL-15S-4C4-.250M Part Data Attributes:
|
MWDL-15S-4C4-.250M
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDL-15S-4C4-.250M
Glenair Inc
D Microminiature Connector, 15 Contact(s), Female, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | WIRE LENGTH: .250 INCH | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WITH CABLE ASSEMBLY | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |