Part Details for MWDM1L-100CS-4K1-24M by Glenair Inc
Overview of MWDM1L-100CS-4K1-24M by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM1L-100CS-4K1-24M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MWDM1L-100CS-4K1-2
|
Avnet Americas | Cable Assembly Insulated Wire 0.6m 24AWG 100POS Micro D-Sub to 100POS Micro D-Sub PIN-SKT Bag - Bulk (Alt: MWDM1L-100CS-4K1-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
GLEMWDM1L-100CS-4K1-24M
|
Interstate Connecting Components | Micro D | 0 |
|
Buy Now |
Part Details for MWDM1L-100CS-4K1-24M
MWDM1L-100CS-4K1-24M CAD Models
MWDM1L-100CS-4K1-24M Part Data Attributes
|
MWDM1L-100CS-4K1-24M
Glenair Inc
Buy Now
|
Compare Parts:
MWDM1L-100CS-4K1-24M
Glenair Inc
|
Samacsys Manufacturer | Glenair |