Part Details for MWDM1L-100CS-4K1-24S by Glenair Inc
Overview of MWDM1L-100CS-4K1-24S by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM1L-100CS-4K1-24S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK7115
|
Newark | Mwdm1L-100Cs-4K1-24S |Glenair MWDM1L-100CS-4K1-24S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,537.7500 / $4,959.2200 | Buy Now |
DISTI #
MWDM1L-100CS-4K1-2
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-100CS-4K1-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,271.9548 / $5,510.2350 | Buy Now |
DISTI #
654-MWDM1L1CS4K124S
|
Mouser Electronics | D-Sub Cables 100P SOCKET MICRO-D CADMIUM | 0 |
|
$2,911.3300 | Order Now |
DISTI #
71169380
|
Verical | Cable Assembly Unshielded 0.609m 24AWG Micro D-Subminiature to Micro D-Subminiature 100 to 100 POS PIN-SKT Crimp-Crimp Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$4,591.8625 | Buy Now |
DISTI #
GLEMWDM1L-100CS-4K1-24S
|
Interstate Connecting Components | 0 |
|
Buy Now |