Part Details for MWDM1L-100CS-4K7-12B by Glenair Inc
Overview of MWDM1L-100CS-4K7-12B by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM1L-100CS-4K7-12B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK7116
|
Newark | Mwdm1L-100Cs-4K7-12B |Glenair MWDM1L-100CS-4K7-12B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,378.9800 / $4,447.1600 | Buy Now |
DISTI #
MWDM1L-100CS-4K7-1
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-100CS-4K7-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,140.6215 / $4,941.2850 | Buy Now |
DISTI #
654-MWDM1LCS4K712B
|
Mouser Electronics | D-Sub Cables MICRO D ASSM 100CNT PIN 2 SKT CON #24AWG RoHS: Not Compliant | 0 |
|
$2,610.7300 | Order Now |
DISTI #
64054922
|
Verical | Cable Assembly Unshielded 0.304m 24AWG Micro D-Subminiature to Micro D-Subminiature 100 to 100 POS PIN-SKT Crimp-Crimp Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$4,117.7375 | Buy Now |
DISTI #
GLEMWDM1L-100CS-4K7-12B
|
Interstate Connecting Components | 0 |
|
Buy Now |