Part Details for MWDM1L-100SBRP-.140 by Glenair Inc
Overview of MWDM1L-100SBRP-.140 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MWDM1L-100SBRP-.140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK7299
|
Newark | Mwdm1L-100Sbrp-.140 |Glenair MWDM1L-100SBRP-.140 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$664.8800 / $2,144.2400 | Buy Now |
DISTI #
MWDM1L-100SBRP-.14
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-100SBRP-.14) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$549.9628 / $2,382.4800 | Buy Now |
DISTI #
654-MWDM1L100SBRP
|
Mouser Electronics | D-Sub Micro-D Connectors PCB CONN 100SKT CNT RoHS: Not Compliant | 0 |
|
$1,258.7900 | Order Now |
DISTI #
MWDM1L-100SBRP-.14
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-100SBRP-.14) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$549.9628 / $2,382.4800 | Buy Now |
DISTI #
GLEMWDM1L-100SBRP-.140
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for MWDM1L-100SBRP-.140
MWDM1L-100SBRP-.140 CAD Models
MWDM1L-100SBRP-.140 Part Data Attributes:
|
MWDM1L-100SBRP-.140
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM1L-100SBRP-.140
Glenair Inc
D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Socket,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.394 inch | |
Body Depth | 0.765 inch | |
Body Length | 2.78 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKPOST | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 8 | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | H | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 |