Part Details for MWDM1L-15CS-6K7-5K by Glenair Inc
Overview of MWDM1L-15CS-6K7-5K by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM1L-15CS-6K7-5K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH1317
|
Newark | Connector |Glenair MWDM1L-15CS-6K7-5K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$343.2000 / $1,106.8200 | Buy Now |
DISTI #
3937-MWDM1L-15CS-6K7-5K-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$1,779.2700 | Buy Now |
DISTI #
MWDM1L-15CS-6K7-5K
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-15CS-6K7-5K) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 17 Factory Stock |
|
$283.8790 / $1,229.7900 | Buy Now |
DISTI #
654-MWDM1L15CS6K75K
|
Mouser Electronics | D-Sub Cables MICRO D ASSM 15CNT PIN 2 SKT CON #26AWG RoHS: Not Compliant | 0 |
|
$649.7600 | Order Now |
DISTI #
71171443
|
Verical | Cable Assembly Unshielded 0.127m 26AWG Micro D-Subminiature to Micro D-Subminiature 15 to 15 POS PIN-SKT Crimp-Crimp Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$609.0750 | Buy Now |
DISTI #
77966085
|
Verical | Cable Assembly Unshielded 0.127m 26AWG Micro D-Subminiature to Micro D-Subminiature 15 to 15 POS PIN-SKT Crimp-Crimp Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$624.6923 / $1,051.1026 | Buy Now |
DISTI #
MWDM1L-15CS-6K7-5K
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-15CS-6K7-5K) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 17 Factory Stock |
|
$283.8790 / $1,229.7900 | Buy Now |
DISTI #
MWDM1L-15CS-6K7-5K
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-15CS-6K7-5K) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 17 Factory Stock |
|
$283.8790 / $1,229.7900 | Buy Now |
DISTI #
GLEMWDM1L-15CS-6K7-5K
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$604.8745 / $1,041.7045 | Buy Now |
|
Powell Electronics | D-Sub Micro-D Connectors MICRO D ASSM 15CNT PIN 2 SKT CON #26AWG Min Qty: 1 | 10 |
|
$749.6300 / $1,261.3200 | Buy Now |