Part Details for MWDM1L-9P-6K7-72S by Glenair Inc
Overview of MWDM1L-9P-6K7-72S by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM1L-9P-6K7-72S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH2273
|
Newark | Connector |Glenair MWDM1L-9P-6K7-72S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$145.6800 / $469.8300 | Buy Now |
DISTI #
3937-MWDM1L-9P-6K7-72S-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$755.3000 | Buy Now |
DISTI #
MWDM1L-9P-6K7-72S
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-9P-6K7-72S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
$120.5062 / $522.0300 | Buy Now |
DISTI #
654-MWDM1L9P6K772S
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 9CNT PIN #26AWG RoHS: Not Compliant | 0 |
|
$143.8900 / $275.8200 | Order Now |
DISTI #
77983940
|
Verical | Cable Assembly, PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$351.8500 | Buy Now |
DISTI #
71050816
|
Verical | Cable Assembly, PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$360.8718 / $446.1795 | Buy Now |
DISTI #
GLEMWDM1L-9P-6K7-72S
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$256.7669 / $442.1901 | Buy Now |
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 11 |
|
$535.4200 / $3,182.2000 | Buy Now |