Part Details for MWDM2L-100CS-4J1-48B by Glenair Inc
Overview of MWDM2L-100CS-4J1-48B by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM2L-100CS-4J1-48B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK9654
|
Newark | Mwdm2L-100Cs-4J1-48B |Glenair MWDM2L-100CS-4J1-48B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,988.8000 / $6,413.8800 | Buy Now |
DISTI #
MWDM2L-100CS-4J1-4
|
Avnet Americas | Cable Assembly Unshielded Back to Back Metal Shell 24AWG 1.219m 100 Position Micro-D Subminiature to 100 Position Micro-D Subminiature Plug-Receptacle - Bulk (Alt: MWDM2L-100CS-4J1-4) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,645.0510 / $7,126.5300 | Buy Now |
DISTI #
654-MWDM2LCS4J148B
|
Mouser Electronics | D-Sub Cables MICRO D ASSM 100CNT PIN 2 SKT CON #24AWG RoHS: Compliant | 0 |
|
$6,335.5300 | Order Now |
DISTI #
77978952
|
Verical | Cable Assembly Unshielded 1.219m 24AWG Micro D-Subminiature to Micro D-Subminiature 100 to 100 POS PIN-SKT Crimp-Crimp Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$5,938.7750 | Buy Now |
DISTI #
GLEMWDM2L-100CS-4J1-48B
|
Interstate Connecting Components | 0 |
|
Buy Now |