Part Details for MWDM2L-100CS-4K1-36B by Glenair Inc
Overview of MWDM2L-100CS-4K1-36B by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM2L-100CS-4K1-36B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK9657
|
Newark | Mwdm2L-100Cs-4K1-36B |Glenair MWDM2L-100CS-4K1-36B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,522.1800 / $4,909.0400 | Buy Now |
DISTI #
MWDM2L-100CS-4K1-3
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-100CS-4K1-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,259.0908 / $5,454.4800 | Buy Now |
DISTI #
654-MWDM2LCS4K136B
|
Mouser Electronics | D-Sub Cables MICRO D ASSM 100CNT PIN 2 SKT CON #24AWG RoHS: Compliant | 0 |
|
$2,881.8900 | Order Now |
DISTI #
77974723
|
Verical | Cable Assembly Unshielded 0.914m 24AWG Micro D-Subminiature to Micro D-Subminiature 100 to 100 POS PIN-SKT Crimp-Crimp Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$4,545.4000 | Buy Now |
DISTI #
GLEMWDM2L-100CS-4K1-36B
|
Interstate Connecting Components | 0 |
|
Buy Now |