Part Details for MWDM2L-100CS-4K7-120M by Glenair Inc
Overview of MWDM2L-100CS-4K7-120M by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM2L-100CS-4K7-120M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK9660
|
Newark | Mwdm2L-100Cs-4K7-120M |Glenair MWDM2L-100CS-4K7-120M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,695.1400 / $8,691.8300 | Buy Now |
DISTI #
MWDM2L-100CS-4K7-1
|
Avnet Americas | Cable Assembly Unshielded Back to Back Metal Shell 24AWG 3.048m 100 Position Micro-D Subminiature to 100 Position Micro-D Subminiature Plug-Receptacle - Bulk (Alt: MWDM2L-100CS-4K7-1) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2,229.3179 / $9,657.5850 | Buy Now |
DISTI #
631-DM2L100CS4K7120M
|
Mouser Electronics | D-Sub Cables MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$5,102.6000 | Order Now |
DISTI #
77971909
|
Verical | Cable Assembly Unshielded 3.048m 24AWG Micro D-Subminiature to Micro D-Subminiature 100 to 100 POS PIN-SKT Crimp-Crimp Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$8,047.9875 | Buy Now |
DISTI #
GLEMWDM2L-100CS-4K7-120M
|
Interstate Connecting Components | 0 |
|
Buy Now |