Part Details for MWDM2L-15CS-4K5-2M by Glenair Inc
Overview of MWDM2L-15CS-4K5-2M by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM2L-15CS-4K5-2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK0206
|
Newark | Mwdm2L-15Cs-4K5-2M |Glenair MWDM2L-15CS-4K5-2M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$299.7400 / $966.6400 | Buy Now |
DISTI #
MWDM2L-15CS-4K5-2M
|
Avnet Americas | Cable Assembly Discrete Wire 0.05m 24AWG 15POS Micro D-Sub to 15POS Micro D-Sub PL-RCP - Bulk (Alt: MWDM2L-15CS-4K5-2M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$247.9268 / $1,074.0450 | Buy Now |
DISTI #
631-MWDM2L15CS4K5-2M
|
Mouser Electronics | D-Sub Cables MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$567.4700 | Order Now |
DISTI #
78001436
|
Verical | Cable Assembly Unshielded 0.05m 24AWG Micro D-Subminiature to Micro D-Subminiature 15 to 15 POS PIN-SKT Crimp-Crimp Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$895.0375 | Buy Now |
DISTI #
MWDM2L-15CS-4K5-2M
|
Avnet Americas | Cable Assembly Discrete Wire 0.05m 24AWG 15POS Micro D-Sub to 15POS Micro D-Sub PL-RCP - Bulk (Alt: MWDM2L-15CS-4K5-2M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$247.9268 / $1,074.0450 | Buy Now |
DISTI #
MWDM2L-15CS-4K5-2M
|
Avnet Americas | Cable Assembly Discrete Wire 0.05m 24AWG 15POS Micro D-Sub to 15POS Micro D-Sub PL-RCP - Bulk (Alt: MWDM2L-15CS-4K5-2M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$247.9268 / $1,074.0450 | Buy Now |
DISTI #
GLEMWDM2L-15CS-4K5-2M
|
Interstate Connecting Components | MICRO 15C 24AWG PIN/SKT HEX 2 RBW NI | 0 |
|
$528.2689 / $909.7794 | Buy Now |
DISTI #
MWDM2L-15CS-4K5-2M
|
Avnet Abacus | Cable Assembly Discrete Wire 0.05m 24AWG 15POS Micro D-Sub to 15POS Micro D-Sub PL-RCP (Alt: MWDM2L-15CS-4K5-2M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MWDM2L-15CS-4K5-2M
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$205.3500 / $794.7100 | Buy Now RFQ |