Part Details for MWDM2L-15CS-6K1-96B by Glenair Inc
Overview of MWDM2L-15CS-6K1-96B by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM2L-15CS-6K1-96B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK0249
|
Newark | Mwdm2L-15Cs-6K1-96B |Glenair MWDM2L-15CS-6K1-96B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$373.4100 / $1,204.2600 | Buy Now |
DISTI #
MWDM2L-15CS-6K1-96B
|
Avnet Americas | Cable Assembly Unshielded Back to Back Metal Shell 26AWG 2.438m 15 Position Micro-D Subminiature to 15 Position Micro-D Subminiature Plug-Receptacle - Bulk (Alt: MWDM2L-15CS-6K1-96B) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$308.8700 / $1,338.0600 | Buy Now |
DISTI #
631-MWDM2L15CS6K196B
|
Mouser Electronics | D-Sub Cables MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$706.9600 | Order Now |
DISTI #
GLEMWDM2L-15CS-6K1-96B
|
Interstate Connecting Components | 0 |
|
Buy Now |