Part Details for MWDM2L-15P-5C4-.150B by Glenair Inc
Overview of MWDM2L-15P-5C4-.150B by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM4150BRIZ-RL | Analog Devices | 6 Ch 40 MHz Isolator for Inter | |
ADUM4150BRIZ | Analog Devices | 6 Ch 40 MHz Isolator for Inter | |
AD7150BRMZ-REEL | Analog Devices | 2-channel CDC wt adaptive thre |
Price & Stock for MWDM2L-15P-5C4-.150B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH2592
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-15P-5C4-.150B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 361 |
|
$104.8600 / $338.1800 | Buy Now |
DISTI #
3937-MWDM2L-15P-5C4-.150B-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
405 In Stock |
|
$352.3850 / $592.8900 | Buy Now |
DISTI #
MWDM2L-15P-5C4-.15
|
Avnet Americas | Cable Assembly Single Strand Copper 0.003m 25AWG 15 POS Micro D-Sub PIN Crimp - Bulk (Alt: MWDM2L-15P-5C4-.15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 361 Factory Stock |
|
$467.3169 | Buy Now |
DISTI #
654-MWDM2L15P5C4150B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D RoHS: Compliant | 8 |
|
$120.6300 / $344.9500 | Buy Now |
DISTI #
77985538
|
Verical | Cable Assembly Uninsulated Wire 0.003m 25AWG Micro D-Subminiature 15 POS PIN Crimp RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$82.9872 / $190.8718 | Buy Now |
DISTI #
71053683
|
Verical | Cable Assembly Uninsulated Wire 0.003m 25AWG Micro D-Subminiature 15 POS PIN Crimp RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$190.8718 / $321.1538 | Buy Now |
DISTI #
MWDM2L-15P-5C4-.150B
|
TTI | D-Sub Micro-D Connectors MICRO D RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$116.5400 / $341.5000 | Buy Now |
DISTI #
GLEMWDM2L-15P-5C4-.150B
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$184.8165 / $318.2824 | Buy Now |
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 238 |
|
$229.0500 / $385.3800 | Buy Now |
|
JRH Electronics | MICRO D CONNECTOR | 155 |
|
$352.3840 / $592.8920 | Buy Now |
Part Details for MWDM2L-15P-5C4-.150B
MWDM2L-15P-5C4-.150B CAD Models
MWDM2L-15P-5C4-.150B Part Data Attributes
|
MWDM2L-15P-5C4-.150B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM2L-15P-5C4-.150B
Glenair Inc
D Microminiature Connector, 15 Contact(s), Male, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.308 inch | |
Body Depth | 0.233 inch | |
Body Length | 0.935 inch | |
Cable Types | WIRE, SOLID | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
Wire Size-Max | 25 AWG | |
Wire Size-Min | 25 AWG |