Part Details for MWDM2L-15PBRT-.110 by Glenair Inc
Overview of MWDM2L-15PBRT-.110 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MWDM2L-15PBRT-.110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK0609
|
Newark | Mwdm2L-15Pbrt-.110 |Glenair MWDM2L-15PBRT-.110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$186.6000 / $601.7700 | Buy Now |
DISTI #
MWDM2L-15PBRT-.110
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-15PBRT-.110) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$154.3412 / $668.6250 | Buy Now |
DISTI #
654-MWDM2L15PBRT.110
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PCB CONN 15PIN CNT RoHS: Compliant | 0 |
|
$241.1500 / $353.2700 | Order Now |
DISTI #
MWDM2L-15PBRT-.110
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-15PBRT-.110) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$154.3412 / $668.6250 | Buy Now |
DISTI #
GLEMWDM2L-15PBRT-.110
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
MWDM2L-15PBRT-.110
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$127.8400 / $494.7300 | Buy Now RFQ |
Part Details for MWDM2L-15PBRT-.110
MWDM2L-15PBRT-.110 CAD Models
MWDM2L-15PBRT-.110 Part Data Attributes:
|
MWDM2L-15PBRT-.110
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM2L-15PBRT-.110
Glenair Inc
D Microminiature Connector, 15 Contact(s), Male, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.31 inch | |
Body Depth | 0.465 inch | |
Body Length | 1.54 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin/Lead (Sn63Pb37) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |