Part Details for MWDM2L-21P-4C4-.340B by Glenair Inc
Overview of MWDM2L-21P-4C4-.340B by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM2L-21P-4C4-.340B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK1126
|
Newark | Mwdm2L-21P-4C4-.340B |Glenair MWDM2L-21P-4C4-.340B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$145.3700 / $468.8100 | Buy Now |
DISTI #
MWDM2L-21P-4C4-.34
|
Avnet Americas | Cable Assembly Uninsulated Wire Connector 24AWG 0.009m 21Positoin Micro-D Subminiature Plug - Bulk (Alt: MWDM2L-21P-4C4-.34) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$120.2382 / $520.8900 | Buy Now |
DISTI #
654-MWDM2L21P4C4340B
|
Mouser Electronics | D-Sub Micro-D Connectors MICR D MET SH PGTAIL 21CNT P#24AWG.340" RoHS: Compliant | 0 |
|
$143.5900 / $275.2100 | Order Now |
DISTI #
64054394
|
Verical | Cable Assembly, 21 POS PIN Crimp Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$434.0750 | Buy Now |
DISTI #
GLEMWDM2L-21P-4C4-.340B
|
Interstate Connecting Components | 0 |
|
Buy Now |