Part Details for MWDM2L-21P-5C4-.125B by Glenair Inc
Overview of MWDM2L-21P-5C4-.125B by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MWDM2L-21P-5C4-.125B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK1215
|
Newark | Mwdm2L-21P-5C4-.125B |Glenair MWDM2L-21P-5C4-.125B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.3900 / $368.8800 | Buy Now |
DISTI #
MWDM2L-21P-5C4-.12
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-21P-5C4-.12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$94.6174 / $409.8600 | Buy Now |
DISTI #
654-MWDM2L21P5C4B
|
Mouser Electronics | D-Sub Micro-D Connectors PCB CONN 21PIN CNT RoHS: Compliant | 0 |
|
$112.9800 / $216.5600 | Order Now |
DISTI #
MWDM2L-21P-5C4-.12
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-21P-5C4-.12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$94.6174 / $409.8600 | Buy Now |
DISTI #
MWDM2L-21P-5C4-.12
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-21P-5C4-.12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$94.6174 / $409.8600 | Buy Now |
DISTI #
GLEMWDM2L-21P-5C4-.125B
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for MWDM2L-21P-5C4-.125B
MWDM2L-21P-5C4-.125B CAD Models
MWDM2L-21P-5C4-.125B Part Data Attributes
|
MWDM2L-21P-5C4-.125B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM2L-21P-5C4-.125B
Glenair Inc
D Microminiature Connector, 21 Contact(s), Male, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.308 inch | |
Body Depth | 0.233 inch | |
Body Length | 1.085 inch | |
Cable Types | WIRE, SOLID | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 | |
Wire Size-Max | 25 AWG | |
Wire Size-Min | 25 AWG |