Part Details for MWDM2L-25S-4K1-36B by Glenair Inc
Overview of MWDM2L-25S-4K1-36B by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM2L-25S-4K1-36B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH3235
|
Newark | Connector |Glenair MWDM2L-25S-4K1-36B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 102 |
|
$262.5400 / $846.7000 | Buy Now |
DISTI #
3937-MWDM2L-25S-4K1-36B-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$1,361.0400 | Buy Now |
DISTI #
MWDM2L-25S-4K1-36B
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-25S-4K1-36B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 102 Factory Stock |
|
$217.1604 / $940.7700 | Buy Now |
DISTI #
654-MWDM2L25S4K136B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 25CNT SKT #24AWG RoHS: Compliant | 1 |
|
$497.0500 / $836.3500 | Buy Now |
DISTI #
MWDM2L-25S-4K1-36B
|
TTI | D-Sub Micro-D Connectors MICRO D PREWIRED CON 25CNT SKT #24AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$735.3000 / $829.8400 | Buy Now |
DISTI #
GLEMWDM2L-25S-4K1-36B
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$462.7117 / $796.8876 | Buy Now |
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 30 |
|
$964.8900 / $5,734.5000 | Buy Now |
Part Details for MWDM2L-25S-4K1-36B
MWDM2L-25S-4K1-36B CAD Models
MWDM2L-25S-4K1-36B Part Data Attributes:
|
MWDM2L-25S-4K1-36B
Glenair Inc
Buy Now
|
Compare Parts:
MWDM2L-25S-4K1-36B
Glenair Inc
|
Samacsys Manufacturer | Glenair |