Part Details for MWDM2L-25S-4K5-36B by Glenair Inc
Overview of MWDM2L-25S-4K5-36B by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MWDM2L-25S-4K5-36B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK2261
|
Newark | Mwdm2L-25S-4K5-36B |Glenair MWDM2L-25S-4K5-36B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$319.2800 / $1,029.6600 | Buy Now |
DISTI #
MWDM2L-25S-4K5-36B
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-25S-4K5-36B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$264.0872 / $1,144.0650 | Buy Now |
DISTI #
654-MWDM2L25S4K536B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 25CNT SKT #24AWG RoHS: Compliant | 1 |
|
$604.4600 / $1,017.0800 | Buy Now |
DISTI #
GLEMWDM2L-25S-4K5-36B
|
Interstate Connecting Components | D163 - Micro D Connector | 0 |
|
$562.7048 / $969.0904 | Buy Now |
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 7 |
|
$1,173.4000 / $6,973.7000 | Buy Now |
Part Details for MWDM2L-25S-4K5-36B
MWDM2L-25S-4K5-36B CAD Models
MWDM2L-25S-4K5-36B Part Data Attributes:
|
MWDM2L-25S-4K5-36B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM2L-25S-4K5-36B
Glenair Inc
D-Subminiature Connectors MICRO D PREWIRED CON 25CNT SKT #24AWG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Cable Types | WIRE, STRANDED | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | WITH CABLE ASSEMBLY | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for MWDM2L-25S-4K5-36B
This table gives cross-reference parts and alternative options found for MWDM2L-25S-4K5-36B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM2L-25S-4K5-36B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDM04-DA15N | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | MWDM2L-25S-4K5-36B vs HDM04-DA15N |
HDM04-DF25N | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | MWDM2L-25S-4K5-36B vs HDM04-DF25N |
HMM26-D01C | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | MWDM2L-25S-4K5-36B vs HMM26-D01C |
HDM26-D2N2T | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | MWDM2L-25S-4K5-36B vs HDM26-D2N2T |
HDM04-DA15C | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | MWDM2L-25S-4K5-36B vs HDM04-DA15C |
HDM04-D533S | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | MWDM2L-25S-4K5-36B vs HDM04-D533S |
HDM04-DF47G | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | MWDM2L-25S-4K5-36B vs HDM04-DF47G |
HDM04-DF45G | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | MWDM2L-25S-4K5-36B vs HDM04-DF45G |
HDM14-D4T2 | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | MWDM2L-25S-4K5-36B vs HDM14-D4T2 |
HDM25-D5T1P | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | MWDM2L-25S-4K5-36B vs HDM25-D5T1P |