Part Details for MWDM2L-37CS-4J1-18B by Glenair Inc
Overview of MWDM2L-37CS-4J1-18B by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MWDM2L-37CS-4J1-18B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK3221
|
Newark | Mwdm2L-37Cs-4J1-18B |Glenair MWDM2L-37CS-4J1-18B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$612.3000 / $1,974.6400 | Buy Now |
DISTI #
MWDM2L-37CS-4J1-18
|
Avnet Americas | Cable Assembly Unshielded Back to Back Metal Shell 24AWG 0.457m 37 Position Micro-D Subminiature to 37 Position Micro-D Subminiature Plug-Receptacle - Bulk (Alt: MWDM2L-37CS-4J1-18) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$506.4664 / $2,194.0350 | Buy Now |
DISTI #
631-2L37CS4J118B
|
Mouser Electronics | D-Sub Cables MICRO-D CONNECTORS - MICRO-D CONNECTORS RoHS: Compliant | 0 |
|
$1,159.2200 | Order Now |
DISTI #
MWDM2L-37CS-4J1-18
|
Avnet Americas | Cable Assembly Unshielded Back to Back Metal Shell 24AWG 0.457m 37 Position Micro-D Subminiature to 37 Position Micro-D Subminiature Plug-Receptacle - Bulk (Alt: MWDM2L-37CS-4J1-18) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$506.4664 / $2,194.0350 | Buy Now |
DISTI #
GLEMWDM2L-37CS-4J1-18B
|
Interstate Connecting Components | Glenair Micro D | 0 |
|
$1,079.1310 / $1,858.4767 | Buy Now |
DISTI #
MWDM2L-37CS-4J1-18B
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$564.1190 / $2,150.9090 | Buy Now RFQ |
Part Details for MWDM2L-37CS-4J1-18B
MWDM2L-37CS-4J1-18B CAD Models
MWDM2L-37CS-4J1-18B Part Data Attributes:
|
MWDM2L-37CS-4J1-18B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM2L-37CS-4J1-18B
Glenair Inc
Interconnection Device,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 3 Weeks | |
Approvals | MIL-W-22759/33 | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | MICRO-D MALE | |
Connector Side2 | MICRO-D FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 0.939 mm | |
IEC Conformance | NO | |
Insulator Material | ETHYLENE TETRAFLUOROETHYLENE | |
Length | 0.457 mm | |
MIL Conformance | YES | |
Number of Conductors | 37 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 3 A | |
Rated Voltage | 600 V | |
Resistance | 0.093 Ω | |
Shielding | NO | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |