Part Details for MWDM2L-37PCBSPU-.110 by Glenair Inc
Overview of MWDM2L-37PCBSPU-.110 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MWDM2L-37PCBSPU-.110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK3724
|
Newark | Mwdm2L-37Pcbspu-.110 |Glenair MWDM2L-37PCBSPU-.110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$320.5300 / $1,033.7000 | Buy Now |
DISTI #
95AJ9068
|
Newark | D Microminiature Connector, 37 Contact(S), Male, 0.1 Inch Pitch, Solder Terminal, Locking |Glenair MWDM2L-37PCBSPU-.110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$507.3600 / $623.1400 | Buy Now |
DISTI #
MWDM2L-37PCBSPU-.1
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-37PCBSPU-.1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 40 Factory Stock |
|
$265.1324 / $1,148.5500 | Buy Now |
DISTI #
654-MWDM2L37PCBSPU
|
Mouser Electronics | D-Sub Micro-D Connectors PCB CONN 37PIN CNT W/ SHORT JACKPOST RoHS: Compliant | 0 |
|
$606.8400 | Order Now |
|
Onlinecomponents.com |
2 Partner Stock |
|
$445.2800 / $468.7200 | Buy Now | |
DISTI #
MWDM2L-37PCBSPU-.1
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-37PCBSPU-.1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 40 Factory Stock |
|
$265.1324 / $1,148.5500 | Buy Now |
DISTI #
GLEMWDM2L-37PCBSPU-.110
|
Interstate Connecting Components | D170 - RECTANGULAR MICRO MINIATURE | 0 |
|
$564.9145 / $972.8895 | Buy Now |
|
Powell Electronics | D-Sub Micro-D Connectors PCB CONN 37PIN CNT W/ SHORT JACKPOST Min Qty: 1 | 25 |
|
$700.1100 / $1,178.0000 | Buy Now |
Part Details for MWDM2L-37PCBSPU-.110
MWDM2L-37PCBSPU-.110 CAD Models
MWDM2L-37PCBSPU-.110 Part Data Attributes:
|
MWDM2L-37PCBSPU-.110
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM2L-37PCBSPU-.110
Glenair Inc
D Microminiature Connector, 37 Contact(s), Male, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | Glenair | |
Board Mounting Option | HOLE .096 | |
Body Breadth | 0.31 inch | |
Body Depth | 0.355 inch | |
Body Length | 1.485 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | Tin/Lead (Sn63Pb37) | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKPOST | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.91 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |