Part Details for MWDM2L-51P-0J7-8B by Glenair Inc
Overview of MWDM2L-51P-0J7-8B by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM2L-51P-0J7-8B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK4383
|
Newark | Mwdm2L-51P-0J7-8B |Glenair MWDM2L-51P-0J7-8B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$297.2700 / $958.7100 | Buy Now |
DISTI #
MWDM2L-51P-0J7-8B
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-51P-0J7-8B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$245.8900 / $1,065.2250 | Buy Now |
DISTI #
654-MWDM2L51P0J78B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 51CNT PIN #30AWG RoHS: Compliant | 0 |
|
$562.8200 | Order Now |
DISTI #
77984364
|
Verical | Cable Assembly Insulated Wire 0.203m 26AWG D-Sub 51 POS PIN Crimp Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$887.6875 | Buy Now |
DISTI #
MWDM2L-51P-0J7-8B
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-51P-0J7-8B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$245.8900 / $1,065.2250 | Buy Now |
DISTI #
GLEMWDM2L-51P-0J7-8B
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
MWDM2L-51P-0J7-8B
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$203.6600 / $788.1800 | Buy Now RFQ |