Part Details for MWDM3L-15CS-6K-16B by Glenair Inc
Overview of MWDM3L-15CS-6K-16B by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM3L-15CS-6K-16B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK6560
|
Newark | Mwdm3L-15Cs-6K-16B |Glenair MWDM3L-15CS-6K-16B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$516.4100 / $1,665.3800 | Buy Now |
DISTI #
MWDM3L-15CS-6K-16B
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM3L-15CS-6K-16B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$427.1384 / $1,850.4150 | Buy Now |
DISTI #
631-MWDM3L15CS6K16B
|
Mouser Electronics | D-Sub Cables MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$977.6600 | Order Now |
DISTI #
78001424
|
Verical | Cable Assembly Unshielded 0.152m 26AWG Micro D-Subminiature to Micro D-Subminiature 15 to 15 POS PIN-SKT Crimp-Crimp Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$1,542.0125 | Buy Now |
DISTI #
MWDM3L-15CS-6K-16B
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM3L-15CS-6K-16B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$427.1384 / $1,850.4150 | Buy Now |
DISTI #
MWDM3L-15CS-6K-16B
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM3L-15CS-6K-16B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$427.1384 / $1,850.4150 | Buy Now |
DISTI #
GLEMWDM3L-15CS-6K-16B
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
MWDM3L-15CS-6K-16B
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$353.7800 / $1,369.1600 | Buy Now RFQ |