Part Details for MWDM3L-25S-4K7-40S by Glenair Inc
Overview of MWDM3L-25S-4K7-40S by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM3L-25S-4K7-40S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH3345
|
Newark | Connector |Glenair MWDM3L-25S-4K7-40S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$588.6700 / $1,898.4600 | Buy Now |
DISTI #
3937-MWDM3L-25S-4K7-40S-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$3,051.8200 | Buy Now |
DISTI #
MWDM3L-25S-4K7-40S
|
Avnet Americas | Cable Assembly Insulated Wire 1.016m 24AWG 25 POS Micro D-Sub SKT Crimp - Bulk (Alt: MWDM3L-25S-4K7-40S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
$486.9292 / $2,109.3900 | Buy Now |
DISTI #
654-MWDM3L25S4K740S
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 25CNT SKT #24AWG RoHS: Compliant | 0 |
|
$1,114.5000 | Order Now |
DISTI #
GLEMWDM3L-25S-4K7-40S
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$1,037.5076 / $1,786.7775 | Buy Now |
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 13 |
|
$2,163.4800 / $12,858.0000 | Buy Now |
DISTI #
MWDM3L-25S-4K7-40S
|
Avnet Abacus | Cable Assembly Insulated Wire 1.016m 24AWG 25 POS Micro D-Sub SKT Crimp (Alt: MWDM3L-25S-4K7-40S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |