Part Details for MWDM3L-37S-5C4-.125B by Glenair Inc
Overview of MWDM3L-37S-5C4-.125B by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MWDM3L-37S-5C4-.125B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK7070
|
Newark | Mwdm3L-37S-5C4-.125B |Glenair MWDM3L-37S-5C4-.125B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$480.8300 / $1,550.6500 | Buy Now |
DISTI #
MWDM3L-37S-5C4-.125B
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM3L-37S-5C4-.125B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$397.7120 / $1,722.9450 | Buy Now |
DISTI #
654-MWDM3L37S5C4B
|
Mouser Electronics | D-Sub Micro-D Connectors MICR D MET SH PGTAIL 37CNT SKT#25AWG.125" RoHS: Compliant | 0 |
|
$910.3000 | Order Now |
DISTI #
MWDM3L-37S-5C4-.125B
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM3L-37S-5C4-.125B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$397.7120 / $1,722.9450 | Buy Now |
DISTI #
MWDM3L-37S-5C4-.125B
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM3L-37S-5C4-.125B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$397.7120 / $1,722.9450 | Buy Now |
DISTI #
GLEMWDM3L-37S-5C4-.125B
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for MWDM3L-37S-5C4-.125B
MWDM3L-37S-5C4-.125B CAD Models
MWDM3L-37S-5C4-.125B Part Data Attributes
|
MWDM3L-37S-5C4-.125B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM3L-37S-5C4-.125B
Glenair Inc
D Microminiature Connector, 37 Contact(s), Female, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.308 inch | |
Body Depth | 0.233 inch | |
Body Length | 1.485 inch | |
Cable Types | WIRE, SOLID | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Shell Material | STAINLESS STEEL | |
Shell Size | F | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Wire Size-Max | 25 AWG | |
Wire Size-Min | 25 AWG |
Alternate Parts for MWDM3L-37S-5C4-.125B
This table gives cross-reference parts and alternative options found for MWDM3L-37S-5C4-.125B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM3L-37S-5C4-.125B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP-221-037-253-0000 | D Microminiature Connector, 37 Contact(s), Female, Receptacle, ROHS COMPLIANT | AirBorn Inc | MWDM3L-37S-5C4-.125B vs MP-221-037-253-0000 |
MQ-222-037-2A3-0000 | D Microminiature Connector, 37 Contact(s), Female, Receptacle, ROHS COMPLIANT | AirBorn Inc | MWDM3L-37S-5C4-.125B vs MQ-222-037-2A3-0000 |
MM-2H2-037-213-2900 | D Microminiature Connector, 37 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, #2-56 Unc, Receptacle, | AirBorn Inc | MWDM3L-37S-5C4-.125B vs MM-2H2-037-213-2900 |