Part Details for MWDM3L-51P-4J5-118K by Glenair Inc
Overview of MWDM3L-51P-4J5-118K by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MWDM3L-51P-4J5-118K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK7136
|
Newark | Mwdm3L-51P-4J5-118K |Glenair MWDM3L-51P-4J5-118K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,486.8400 / $8,020.0600 | Buy Now |
DISTI #
MWDM3L-51P-4J5-118K
|
Avnet Americas | Cable Assembly Insulated Wire Connector 24AWG 2.997m 51 Position Micro-D Subminiature Plug - Bulk (Alt: MWDM3L-51P-4J5-118K) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,057.0205 / $8,911.1700 | Buy Now |
DISTI #
MWDM3L-51P-4J5-118K
|
Avnet Americas | Cable Assembly Insulated Wire Connector 24AWG 2.997m 51 Position Micro-D Subminiature Plug - Bulk (Alt: MWDM3L-51P-4J5-118K) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,057.0205 / $8,911.1700 | Buy Now |
DISTI #
MWDM3L-51P-4J5-118K
|
Avnet Americas | Cable Assembly Insulated Wire Connector 24AWG 2.997m 51 Position Micro-D Subminiature Plug - Bulk (Alt: MWDM3L-51P-4J5-118K) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,057.0205 / $8,911.1700 | Buy Now |
DISTI #
GLEMWDM3L-51P-4J5-118K
|
Interstate Connecting Components | Glenair Micro D | 0 |
|
$4,382.9380 / $7,548.2850 | Buy Now |
Part Details for MWDM3L-51P-4J5-118K
MWDM3L-51P-4J5-118K CAD Models
MWDM3L-51P-4J5-118K Part Data Attributes
|
MWDM3L-51P-4J5-118K
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM3L-51P-4J5-118K
Glenair Inc
D Microminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.351 inch | |
Body Depth | 0.233 inch | |
Body Length | 1.435 inch | |
Cable Types | WIRE, STRANDED | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER; POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | WITH CABLE ASSEMBLY | |
Rated Current (Signal) | 3 A | |
Shell Material | STAINLESS STEEL | |
Shell Size | G | |
Termination Type | CRIMP | |
Total Number of Contacts | 51 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for MWDM3L-51P-4J5-118K
This table gives cross-reference parts and alternative options found for MWDM3L-51P-4J5-118K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM3L-51P-4J5-118K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRPM4L-51PCBRR3TN-.080513 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MWDM3L-51P-4J5-118K vs GRPM4L-51PCBRR3TN-.080513 |
GRPM4L-51PCBRBTN-.080 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MWDM3L-51P-4J5-118K vs GRPM4L-51PCBRBTN-.080 |
GRPM3L-51PCBRR1C-.172513 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MWDM3L-51P-4J5-118K vs GRPM3L-51PCBRR1C-.172513 |
GRPM6L-51PCBRR6C-.125513 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MWDM3L-51P-4J5-118K vs GRPM6L-51PCBRR6C-.125513 |
GRPM3L-51PCBRR3TC-.172513 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MWDM3L-51P-4J5-118K vs GRPM3L-51PCBRR3TC-.172513 |
GRPM6L-51PCBRR2C-.140513 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MWDM3L-51P-4J5-118K vs GRPM6L-51PCBRR2C-.140513 |
GRPM1L-51PCBRR2N-.140513 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MWDM3L-51P-4J5-118K vs GRPM1L-51PCBRR2N-.140513 |
GRPM1L-51PCBRR2TN-.125 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MWDM3L-51P-4J5-118K vs GRPM1L-51PCBRR2TN-.125 |
GRPM2L-51PCBRR1N-.250513 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MWDM3L-51P-4J5-118K vs GRPM2L-51PCBRR1N-.250513 |
GRPM2L-51PCBRR5TN-.080 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MWDM3L-51P-4J5-118K vs GRPM2L-51PCBRR5TN-.080 |