Part Details for MWDM3L-9SBSPT-.110 by Glenair Inc
Overview of MWDM3L-9SBSPT-.110 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM3L-9SBSPT-.110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK7388
|
Newark | Mwdm3L-9Sbspt-.110 |Glenair MWDM3L-9SBSPT-.110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$414.2800 / $1,336.0500 | Buy Now |
DISTI #
MWDM3L-9SBSPT-.110
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM3L-9SBSPT-.110) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$342.6782 / $1,484.4900 | Buy Now |
DISTI #
631-MWDM3L9SBSPT110
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$784.3300 | Order Now |
DISTI #
77986235
|
Verical | Conn Micro D-Subminiature SKT 9 POS 1.27mm Solder ST Thru-Hole 9 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$1,237.0750 | Buy Now |
DISTI #
MWDM3L-9SBSPT-.110
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM3L-9SBSPT-.110) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$342.6782 / $1,484.4900 | Buy Now |
DISTI #
GLEMWDM3L-9SBSPT-.110
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
MWDM3L-9SBSPT-.110
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$381.6870 / $1,455.3090 | Buy Now RFQ |
Part Details for MWDM3L-9SBSPT-.110
MWDM3L-9SBSPT-.110 CAD Models
MWDM3L-9SBSPT-.110 Part Data Attributes:
|
MWDM3L-9SBSPT-.110
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM3L-9SBSPT-.110
Glenair Inc
D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Locking,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | HOLE .096 | |
Body Breadth | 0.31 inch | |
Body Depth | 0.333 inch | |
Body Length | 0.79 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKPOST | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Shell Material | STAINLESS STEEL | |
Shell Size | A | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
Withdrawl Force-Min | 0.139 N |