Part Details for MWPR1516CALR by NXP Semiconductors
Overview of MWPR1516CALR by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MWPR1516CALR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y6802
|
Newark | Wireless Charger Receiver Assp With Arm Cortex-M0+ Core, 16Kb Flash, 24Mhz, Wlcsp 36/ Reel Rohs Compliant: Yes |Nxp MWPR1516CALR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2300 | Buy Now |
DISTI #
MWPR1516CALR-ND
|
DigiKey | IC RECEIVER 16KB FLASH 32QFN Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1636 | Buy Now |
DISTI #
MWPR1516CALR
|
Avnet Americas | MCU 32-Bit MWPR1xx ARM Cortex M0+ RISC 16KB Flash 5V/9V/12V/15V 36-Pin WLCSP T/R - Tape and Reel (Alt: MWPR1516CALR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.0920 / $2.3096 | Buy Now |
DISTI #
841-MWPR1516CALR
|
Mouser Electronics | Wireless Charging ICs Wireless Charger Receiver ASSP with ARM Cortex-M0+ core, 16KB Flash, 24MHz, WLCSP 36 RoHS: Compliant | 0 |
|
$2.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$2.0500 | Buy Now |
DISTI #
MWPR1516CALR
|
Avnet Americas | MCU 32-Bit MWPR1xx ARM Cortex M0+ RISC 16KB Flash 5V/9V/12V/15V 36-Pin WLCSP T/R - Tape and Reel (Alt: MWPR1516CALR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.0920 / $2.3096 | Buy Now |
DISTI #
MWPR1516CALR
|
Avnet Silica | MCU 32-Bit MWPR1xx ARM Cortex M0+ RISC 16KB Flash 5V/9V/12V/15V 36-Pin WLCSP T/R (Alt: MWPR1516CALR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 5110 |
|
$2.7700 | RFQ |
Part Details for MWPR1516CALR
MWPR1516CALR CAD Models
MWPR1516CALR Part Data Attributes:
|
MWPR1516CALR
NXP Semiconductors
Buy Now
|
Compare Parts:
MWPR1516CALR
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | BGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Clock Frequency-Max | 24 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-609 Code | e1 | |
Length | 3.07 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 13 | |
Number of Terminals | 36 | |
PWM Channels | NO | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 24 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2.98 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |