Part Details for MWS1-1-19 by Essentra Components
Overview of MWS1-1-19 by Essentra Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWS1-1-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4141
|
Newark | Wire Saddle, Push In, Nylon 6.6, Natural, Cable Clamp/Clip Type:Push Mount Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:6.9Mm Rohs Compliant: Yes |Essentra Components MWS1-1-19 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1017 |
|
$0.2120 / $0.3640 | Buy Now |
DISTI #
RPC1357-ND
|
DigiKey | CBL CLIP WIRE SADDLE NAT PUSH IN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5338 In Stock |
|
$0.1481 / $0.3400 | Buy Now |
DISTI #
144-MWS1-1-19
|
Mouser Electronics | Cable Mounting & Accessories Micro Wire Sadlle,Natural, Micro Wire Saddle,Natural RoHS: Compliant | 19 |
|
$0.1480 / $0.3500 | Buy Now |
DISTI #
70912534
|
RS | Wire Saddle, Snap-In, Mini, Fiber, Inside-H.12xW.17in, Nylon, UL94V-0, Pk1000 | Essentra Components MWS1-1-19 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2030 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.1350 / $0.1460 | Buy Now |
|
Bisco Industries | 529 |
|
Buy Now | ||
|
Onlinecomponents.com | Wire Saddle - in)side Height - 3 mm (0.120 in) - in)side Width - 4.3 mm (0.170 in) RoHS: Compliant |
3000 In Stock |
|
$0.1081 / $0.1571 | Buy Now |
DISTI #
61303551
|
Verical | Cable Clamps and Clips, Wire Saddle Flame Retardant Natural Min Qty: 1000 Package Multiple: 1000 Date Code: 2207 | Americas - 3000 |
|
$0.1910 / $0.2182 | Buy Now |
DISTI #
53850797
|
Verical | Cable Clamps and Clips, Wire Saddle Flame Retardant Natural Min Qty: 213 Package Multiple: 1 | Americas - 529 |
|
$0.3677 / $0.3922 | Buy Now |
DISTI #
RICMWS1-1-19
|
DB Roberts | MICRO WIRE SADLLE,NATURAL | 0 |
|
RFQ |
Part Details for MWS1-1-19
MWS1-1-19 CAD Models
MWS1-1-19 Part Data Attributes
|
MWS1-1-19
Essentra Components
Buy Now
|
Compare Parts:
MWS1-1-19
Essentra Components
|
Samacsys Manufacturer | Essentra Components |