Part Details for MWSEA1-1-1-01 by Essentra Components
Overview of MWSEA1-1-1-01 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWSEA1-1-1-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4070
|
Newark | Micro Wire Saddle, Push In, Nylon 6/6, Cable Clamp/Clip Type:Push Mount Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:9.1Mm, Height:7.3Mmrohs Compliant: Yes |Essentra Components MWSEA1-1-1-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 704 |
|
$0.1310 | Buy Now |
DISTI #
RPC1231-ND
|
DigiKey | CBL CLIP WIRE SADDLE NAT ARROW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1396 In Stock |
|
$0.1887 / $0.4400 | Buy Now |
DISTI #
144-MWSEA1-1-1-01
|
Mouser Electronics | Cable Mounting & Accessories Micro Wire Saddle,Arrow Mnt,Natural, Micro Wire Saddle,Arrow,Nat RoHS: Compliant | 9 |
|
$0.1760 / $0.4400 | Buy Now |
DISTI #
70912541
|
RS | Wire Saddle, Arrow Mount, Mini, Inside-H.12xW.26in, Nylon, UL94V-2, Pk1000 | Essentra Components MWSEA1-1-1-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3640 / $0.4050 | RFQ |
|
Future Electronics | Cable Clip, Wire Saddle Natural Arrowhead 0.260 L x 0.120 H (6.60mm x 3.05mm) RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.1390 / $0.1630 | Buy Now |
|
Onlinecomponents.com | Wire Saddle - Compatible Hole Diameter - 3 mm (0.118 in) - in)side Height - 3 mm (0.120 in) - in)side Width - 6.6 mm (0.260 in) RoHS: Compliant |
2007 In Stock |
|
$0.1319 / $0.1767 | Buy Now |
DISTI #
RICMWSEA1-1-1-01
|
DB Roberts | MICRO WIRE SADDLE,ARROW M | 0 |
|
RFQ | |
DISTI #
3846732
|
element14 Asia-Pacific | MICRO WIRE SADDLE, PUSH IN, NYLON 6/6 RoHS: Compliant Min Qty: 1 Container: Each | 704 |
|
$0.1849 / $0.4616 | Buy Now |
DISTI #
3846732
|
Farnell | MICRO WIRE SADDLE, PUSH IN, NYLON 6/6 RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 4 Days Container: Each | 704 |
|
$0.2894 / $0.4903 | Buy Now |
|
Master Electronics | Wire Saddle - Compatible Hole Diameter - 3 mm (0.118 in) - in)side Height - 3 mm (0.120 in) - in)side Width - 6.6 mm (0.260 in) RoHS: Compliant |
2007 In Stock |
|
$0.1319 / $0.1767 | Buy Now |
Part Details for MWSEA1-1-1-01
MWSEA1-1-1-01 CAD Models
MWSEA1-1-1-01 Part Data Attributes
|
MWSEA1-1-1-01
Essentra Components
Buy Now
|
Compare Parts:
MWSEA1-1-1-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |