Part Details for MWSEA1-2-01 by Essentra Components
Overview of MWSEA1-2-01 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWSEA1-2-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4079
|
Newark | Micro Wire Saddle, Push In, Nylon 6/6, Cable Clamp/Clip Type:Push Mount Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:10.8Mm Rohs Compliant: Yes |Essentra Components MWSEA1-2-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 973 |
|
$0.1060 | Buy Now |
DISTI #
RPC4435-ND
|
DigiKey | CBL CLIP WIRE SADDLE NAT ARROW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1598 In Stock |
|
$0.1590 / $0.4200 | Buy Now |
DISTI #
144-MWSEA1-2-01
|
Mouser Electronics | Cable Mounting & Accessories Micro Wire Saddle,Arrow Mnt,Natural, Micro Wire Saddle,Arrow,Nat RoHS: Compliant | 1125 |
|
$0.1700 / $0.4200 | Buy Now |
DISTI #
70282692
|
RS | Wire Saddle, Natural, 1KBag | Essentra Components MWSEA1-2-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3070 / $0.4200 | RFQ |
|
Future Electronics | Cable Clip, Wire Saddle Natural Arrowhead 0.320" L x 0.160" H (8.13mm x 4.06mm) RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1590 / $0.1710 | Buy Now |
|
Onlinecomponents.com | Wire Saddle - Compatible Hole Diameter - 3 mm (0.118 in) - in)side Height - 4.1 mm (0.160 in) - in)side Width - 8.1 mm (0.320 in) RoHS: Compliant |
2000 In Stock |
|
$0.1344 / $0.1804 | Buy Now |
DISTI #
RICMWSEA1-2-01
|
DB Roberts | MICRO WIRE SADDLE,ARROW MNT,NA | 9726 |
|
$0.1894 | Buy Now |
DISTI #
3846737
|
element14 Asia-Pacific | MICRO WIRE SADDLE, PUSH IN, NYLON 6/6 RoHS: Compliant Min Qty: 1 Container: Each | 973 |
|
$0.1886 / $0.4411 | Buy Now |
DISTI #
3846737
|
Farnell | MICRO WIRE SADDLE, PUSH IN, NYLON 6/6 RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 4 Days Container: Each | 973 |
|
$0.2780 / $0.4701 | Buy Now |
|
Master Electronics | Wire Saddle - Compatible Hole Diameter - 3 mm (0.118 in) - in)side Height - 4.1 mm (0.160 in) - in)side Width - 8.1 mm (0.320 in) RoHS: Compliant |
2000 In Stock |
|
$0.1344 / $0.1804 | Buy Now |