-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4081
|
Newark | Micro Wire Saddle, Push In, Nylon 6/6, Cable Clamp/Clip Type:Push Mount Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:12Mm, Height:11.2Mmrohs Compliant: Yes |Essentra Components MWSEA1-3-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 905 |
|
$0.1080 | Buy Now |
DISTI #
RPC4437-ND
|
DigiKey | CBL CLIP WIRE SADDLE NAT ARROW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4855 In Stock |
|
$0.1622 / $0.4300 | Buy Now |
DISTI #
144-MWSEA1-3-01
|
Mouser Electronics | Cable Mounting & Accessories Micro Wire Saddle,Arrow Mnt,Natural, Micro Wire Saddle,Arrow,Nat RoHS: Compliant | 0 |
|
$0.1830 / $0.4200 | Order Now |
DISTI #
70912551
|
RS | Wire Saddle, Arrow Mount, Mini, Inside-H.24xW.36in, Nylon, UL94V-2, Pk1000 | Essentra Components MWSEA1-3-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3070 / $0.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1541 | Buy Now |
|
Onlinecomponents.com | Wire Saddle - Compatible Hole Diameter - 3 mm (0.118 in) - in)side Height - 6.1 mm (0.240 in) - in)side Width - 9.1 mm (0.360 in) RoHS: Compliant | 0 |
|
$0.1373 / $0.1839 | Buy Now |
DISTI #
RICMWSEA1-3-01
|
DB Roberts | MICRO WIRE SADDLE,ARROW MNT,NA | 10000 |
|
Buy Now | |
DISTI #
3846739
|
element14 Asia-Pacific | MICRO WIRE SADDLE, PUSH IN, NYLON 6/6 RoHS: Compliant Min Qty: 1 Container: Each | 905 |
|
$0.1923 / $0.4411 | Buy Now |
DISTI #
3846739
|
Farnell | MICRO WIRE SADDLE, PUSH IN, NYLON 6/6 RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 4 Days Container: Each | 905 |
|
$0.2831 / $0.4701 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy