Part Details for MWSEA1-3-19 by Essentra Components
Overview of MWSEA1-3-19 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWSEA1-3-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4082
|
Newark | Micro Wire Saddle, Push In, Nylon 6/6, Cable Clamp/Clip Type:Push Mount Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:12Mm, Height:11.2Mmrohs Compliant: Yes |Essentra Components MWSEA1-3-19 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 980 |
|
$0.1330 | Buy Now |
DISTI #
RPC4438-ND
|
DigiKey | CBL CLIP WIRE SADDLE NAT ARROW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1387 In Stock |
|
$0.2295 / $0.5300 | Buy Now |
DISTI #
144-MWSEA1-3-19
|
Mouser Electronics | Cable Mounting & Accessories Micro Wire Saddle,Arrow Mnt,Natural, Micro Wire Saddle,Arrow,Nat RoHS: Compliant | 0 |
|
$0.2290 / $0.5200 | Order Now |
DISTI #
70912552
|
RS | Wire Saddle, Arrow Mount, Mini, Inside-H.24xW.36in, Nylon, UL94V-0, Pk1000 | Essentra Components MWSEA1-3-19 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4510 / $0.5300 | RFQ |
|
Future Electronics | MWSEA1 Flame Retardant Natural Nylon .063 inch Micro Wire Saddle RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.2000 / $0.2400 | Buy Now |
|
Onlinecomponents.com | Wire Saddle - Compatible Hole Diameter - 3 mm (0.118 in) - in)side Height - 6.1 mm (0.240 in) - in)side Width - 9.1 mm (0.360 in) RoHS: Compliant | 0 |
|
$0.1698 / $0.2276 | Buy Now |
DISTI #
RICMWSEA1-3-19
|
DB Roberts | MICRO WIRE SADDLE,ARROW MNT,NA | 0 |
|
RFQ | |
DISTI #
3846741
|
element14 Asia-Pacific | MICRO WIRE SADDLE, PUSH IN, NYLON 6/6 RoHS: Compliant Min Qty: 1 Container: Each | 980 |
|
$0.2400 / $0.5460 | Buy Now |
DISTI #
3846741
|
Farnell | MICRO WIRE SADDLE, PUSH IN, NYLON 6/6 RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 4 Days Container: Each | 980 |
|
$0.3497 / $0.5744 | Buy Now |
Part Details for MWSEA1-3-19
MWSEA1-3-19 CAD Models
MWSEA1-3-19 Part Data Attributes
|
MWSEA1-3-19
Essentra Components
Buy Now
|
Compare Parts:
MWSEA1-3-19
Essentra Components
|
Samacsys Manufacturer | Essentra Components |