Part Details for MWSLT1-1-19 by Essentra Components
Overview of MWSLT1-1-19 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWSLT1-1-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4137
|
Newark | Cable Clamp, Nylon, Natural, 8.7Mm, Cable Clamp/Clip Type:Saddle Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon (Polyamide), Cable Clamp/Clip Colour:Natural, External Length:8.7Mm, External Width:2Mm, Height:4.8Mm Rohs Compliant: Yes |Essentra Components MWSLT1-1-19 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 900 |
|
$0.1560 | Buy Now |
DISTI #
RPC2021-ND
|
DigiKey | CBL CLIP WIRE SADDLE NAT PUSH IN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
46567 In Stock |
|
$0.2529 / $0.5400 | Buy Now |
DISTI #
144-MWSLT1-1-19
|
Mouser Electronics | Cable Mounting & Accessories Micro Wire Saddle,Lck Top,Natural, Micro Wire Sdl,Lck Top,Nat RoHS: Compliant | 3172 |
|
$0.2420 / $0.5300 | Buy Now |
DISTI #
70912609
|
RS | Wire Saddle, Mini, Hinged Locking Top, Push-In, Panel .063in, UL94V-0, Pk1000 | Essentra Components MWSLT1-1-19 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3870 / $0.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2250 | Buy Now |
|
Onlinecomponents.com | Wire Saddle - in)side Height - 2.5 mm (0.100 in) - in)side Width - 4.8 mm (0.190 in) RoHS: Compliant |
1000 In Stock |
|
$0.2025 / $0.3446 | Buy Now |
DISTI #
RICMWSLT1-1-19
|
DB Roberts | MICRO WIRE SADDLE,LCK TOP,NATU | 0 |
|
RFQ | |
|
Master Electronics | Wire Saddle - in)side Height - 2.5 mm (0.100 in) - in)side Width - 4.8 mm (0.190 in) RoHS: Compliant |
1000 In Stock |
|
$0.2025 / $0.3446 | Buy Now |
Part Details for MWSLT1-1-19
MWSLT1-1-19 CAD Models
MWSLT1-1-19 Part Data Attributes:
|
MWSLT1-1-19
Essentra Components
Buy Now
|
Compare Parts:
MWSLT1-1-19
Essentra Components
|
Samacsys Manufacturer | Essentra Components |