Part Details for MX045-4.9152MHZ by CTS Corporation
Overview of MX045-4.9152MHZ by CTS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX045-4.9152MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12 |
|
RFQ |
Part Details for MX045-4.9152MHZ
MX045-4.9152MHZ CAD Models
MX045-4.9152MHZ Part Data Attributes:
|
MX045-4.9152MHZ
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
MX045-4.9152MHZ
CTS Corporation
CMOS/TTL Output Clock Oscillator, 4.9152MHz Nom, DIP-14/4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | DIP-14/4 | |
Reach Compliance Code | unknown | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 4.9152 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS/TTL | |
Output Load | 10 TTL | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 40/60 % |