Part Details for MX129-5.08-02P-GN01-CU-Y-A by Maxim Integrated Products
Overview of MX129-5.08-02P-GN01-CU-Y-A by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX129-5.08-02P-GN01-CU-Y-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Copper Alloy 1x2P Tin 5.08mm 2.5 1 2 20A -40��~+105�� 300V Green 12~26 Straight Plugin,P=5.08mm Screw terminal ROHS | 15265 |
|
$0.0939 / $0.1763 | Buy Now |