Part Details for MX15EDGVC-3.5-11P-GN01-CU-A by Maxim Integrated Products
Overview of MX15EDGVC-3.5-11P-GN01-CU-A by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX15EDGVC-3.5-11P-GN01-CU-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 300V 8A 11 Straight pin -40��~+105�� Copper Alloy 1 3.5mm 1x11P Green Board Edge/Receptacle-Close Tin Plugin,P=3.5mm Pluggable System Terminal Block ROHS | 710 |
|
$0.0937 / $0.1777 | Buy Now |