Part Details for MX23A18NF1 by Japan Aviation Electronics Industry Limited
Overview of MX23A18NF1 by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MX23A18NF1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-2462-ND
|
DigiKey | CONN HEADER R/A 18POS 2.5MM Min Qty: 1 Lead time: 19 Weeks Container: Tray |
4666 In Stock |
|
$4.6945 / $8.0500 | Buy Now |
Part Details for MX23A18NF1
MX23A18NF1 CAD Models
MX23A18NF1 Part Data Attributes
|
MX23A18NF1
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
MX23A18NF1
Japan Aviation Electronics Industry Limited
Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 |