Part Details for MX250-3.5-03P-A-GY01-CU-A by Maxim Integrated Products
Overview of MX250-3.5-03P-A-GY01-CU-A by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX250-3.5-03P-A-GY01-CU-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 3.5mm 16~22 -40��~+105�� 8A 3P Tin Copper Alloy 300V Gray 3 1 Plugin,P=3.5mm Spring Clamp System Terminal Block ROHS | 7845 |
|
$0.0715 / $0.1018 | Buy Now |