Part Details for MX25L12835FZNI-10G by Macronix International Co Ltd
Overview of MX25L12835FZNI-10G by Macronix International Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MX25L12835FZNI-10G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1092-1148-ND
|
DigiKey | IC FLASH 128MBIT SPI 8WSON Min Qty: 1 Lead time: 10 Weeks Container: Tray |
11880 In Stock |
|
$1.9437 / $3.0300 | Buy Now |
DISTI #
MX25L12835FZNI-10G
|
Avnet Americas | NOR Flash Serial-SPI 3.3V 128Mbit 128M/64M/32M x 1bit/2bit/4bit 8ns 8-Pin WSON - Trays (Alt: MX25L12835FZNI-10G) RoHS: Compliant Min Qty: 5700 Package Multiple: 570 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.6500 | Buy Now |
|
Future Electronics | MX25L Series 3 V 128 Mb (128 M x 1/64 M x 2/32 M x 4) Serial Flash - WSON-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 2788Tray |
|
$1.6200 / $1.8300 | Buy Now |
DISTI #
MX25L12835FZNI-10G
|
Avnet Americas | NOR Flash Serial-SPI 3.3V 128Mbit 128M/64M/32M x 1bit/2bit/4bit 8ns 8-Pin WSON - Trays (Alt: MX25L12835FZNI-10G) RoHS: Compliant Min Qty: 5700 Package Multiple: 570 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.6500 | Buy Now |
DISTI #
MX25L12835FZNI-10G
|
Avnet Americas | NOR Flash Serial-SPI 3.3V 128Mbit 128M/64M/32M x 1bit/2bit/4bit 8ns 8-Pin WSON - Trays (Alt: MX25L12835FZNI-10G) RoHS: Compliant Min Qty: 5700 Package Multiple: 570 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.6500 | Buy Now |
DISTI #
MX25L12835FZNI-10G/TRAY
|
Avnet Silica | NOR Flash Serial-SPI 3.3V 128Mbit 128M/64M/32M x 1bit/2bit/4bit 8ns 8-Pin WSON (Alt: MX25L12835FZNI-10G/TRAY) RoHS: Compliant Min Qty: 570 Package Multiple: 570 Lead time: 1 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | WSON-8-EP(5x6) NOR FLASH ROHS | 281 |
|
$1.1859 / $1.9330 | Buy Now |
|
CHIPMALL.COM LIMITED | IC FLSH 128MBIT SPI 104MHZ 8WSON | 717 |
|
$0.9182 | Buy Now |
|
New Advantage Corporation | MX25L Series 3 V 128 Mb (128 M x 1/64 M x 2/32 M x 4) Serial Flash - WSON-8 RoHS: Compliant Min Qty: 1 Package Multiple: 570 | 3420 |
|
$2.1600 / $2.3100 | Buy Now |
Part Details for MX25L12835FZNI-10G
MX25L12835FZNI-10G CAD Models
MX25L12835FZNI-10G Part Data Attributes
|
MX25L12835FZNI-10G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25L12835FZNI-10G
Macronix International Co Ltd
Flash, 32MX4, PDSO8, WSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | IT ALSO CONFIGURED AS 128M X 1 | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |