Part Details for MX25L1605AMI-15G by Macronix International Co Ltd
Overview of MX25L1605AMI-15G by Macronix International Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MX25L1605AMI-15G
MX25L1605AMI-15G CAD Models
MX25L1605AMI-15G Part Data Attributes
|
MX25L1605AMI-15G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25L1605AMI-15G
Macronix International Co Ltd
Flash, 16MX1, PDSO16, 0.300 INCH, ROHS COMPLIANT, MS-013, SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 33 MHz | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 7.52 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for MX25L1605AMI-15G
This table gives cross-reference parts and alternative options found for MX25L1605AMI-15G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX25L1605AMI-15G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT45DB161E-MHF-T | 16Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory, DFN, 6000/Tape & Reel | Renesas Electronics Corporation | MX25L1605AMI-15G vs AT45DB161E-MHF-T |
W25X16VSSIZ | Flash, 16MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOIC-8 | Winbond Electronics Corp | MX25L1605AMI-15G vs W25X16VSSIZ |
W25Q16CVSSAP | Flash, 16MX1, PDSO8, 0.208 INCH, GREEN, SOIC-8 | Winbond Electronics Corp | MX25L1605AMI-15G vs W25Q16CVSSAP |
S25FL016A0LNFI001 | Flash, 16MX1, PDSO8, 6 X 8 MM, LEAD FREE, PLASTIC, WSON-8 | Spansion | MX25L1605AMI-15G vs S25FL016A0LNFI001 |
SST25VF016B-50-4I-S2AE-T | FLASH 2.7V PROM | Microchip Technology Inc | MX25L1605AMI-15G vs SST25VF016B-50-4I-S2AE-T |
W25Q16CLSNIG | Flash, 16MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, SOIC-8 | Winbond Electronics Corp | MX25L1605AMI-15G vs W25Q16CLSNIG |
AT45DB161E-MHF2B-T | 16Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory, DFN, 6000/Tape & Reel | Renesas Electronics Corporation | MX25L1605AMI-15G vs AT45DB161E-MHF2B-T |
W25Q16CLZPIP | Flash, 16MX1, PDSO8, 6 X 5 MM, GREEN , PLASTIC, WSON-8 | Winbond Electronics Corp | MX25L1605AMI-15G vs W25Q16CLZPIP |
AT45DB161E-MHD2B-T | 16Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory, DFN, 6000/Tape & Reel | Renesas Electronics Corporation | MX25L1605AMI-15G vs AT45DB161E-MHD2B-T |
S25FL016A0LNFI03 | Flash, 16MX1, PDSO8, 6 X 8 MM, LEAD FREE, PLASTIC, WSON-8 | Spansion | MX25L1605AMI-15G vs S25FL016A0LNFI03 |