Part Details for MX25L1606EM1I-12G by Macronix International Co Ltd
Overview of MX25L1606EM1I-12G by Macronix International Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MX25L1606EM1I-12G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1092-1122-ND
|
DigiKey | IC FLASH 16MBIT SPI 86MHZ 8SOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
20416 In Stock |
|
$0.6017 / $0.8800 | Buy Now |
DISTI #
MX25L1606EM1I-12G
|
Avnet Americas | Flash Serial 3V 16Mbit 16M/8M x 1bit/2bit 8-Pin SOP - Rail/Tube (Alt: MX25L1606EM1I-12G) RoHS: Compliant Min Qty: 98 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 2383 |
|
$0.4600 | Buy Now |
|
Future Electronics | MX25xxx06 Series 16-Mbit (x 1/x 2) 86 MHz Industrial Grade Serial Flash - SOP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 3062Tube |
|
$0.5900 / $0.7100 | Buy Now |
DISTI #
MX25L1606EM1I-12G
|
Avnet Americas | Flash Serial 3V 16Mbit 16M/8M x 1bit/2bit 8-Pin SOP - Rail/Tube (Alt: MX25L1606EM1I-12G) RoHS: Compliant Min Qty: 98 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 2383 |
|
$0.4600 | Buy Now |
DISTI #
MX25L1606EM1I-12G
|
TME | IC: FLASH memory, 16MbFLASH, SPI, 86MHz, 2.7÷3.6V, SOP8, serial Min Qty: 1 | 223 |
|
$0.8600 / $1.2300 | Buy Now |
DISTI #
MX25L1606EM1I-12G
|
Avnet Americas | Flash Serial 3V 16Mbit 16M/8M x 1bit/2bit 8-Pin SOP - Rail/Tube (Alt: MX25L1606EM1I-12G) RoHS: Compliant Min Qty: 98 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 2383 |
|
$0.4600 | Buy Now |
|
NexGen Digital | 16 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | 16Mbit SPI SOP-8 NOR FLASH ROHS | 165 |
|
$0.3598 / $0.6625 | Buy Now |
|
CHIPMALL.COM LIMITED | IC FLASH 16MBIT SPI 86MHZ 8SOP | 1968 |
|
$0.3515 | Buy Now |
|
New Advantage Corporation | MX25xxx06 Series 16-Mbit (x 1/x 2) 86 MHz Industrial Grade Serial Flash - SOP-8 RoHS: Compliant Min Qty: 1 Package Multiple: 98 | 6468 |
|
$0.8667 / $0.9286 | Buy Now |
Part Details for MX25L1606EM1I-12G
MX25L1606EM1I-12G CAD Models
MX25L1606EM1I-12G Part Data Attributes
|
MX25L1606EM1I-12G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25L1606EM1I-12G
Macronix International Co Ltd
Flash, 8MX2, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Alternate Memory Width | 1 | |
Clock Frequency-Max (fCLK) | 86 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for MX25L1606EM1I-12G
This table gives cross-reference parts and alternative options found for MX25L1606EM1I-12G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX25L1606EM1I-12G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX25L1608DM1I-12G | EEPROM, 8MX2, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOP-8 | Macronix International Co Ltd | MX25L1606EM1I-12G vs MX25L1608DM1I-12G |
MX25L1605DM1I-12G | Flash, 8MX2, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOP-8 | Macronix International Co Ltd | MX25L1606EM1I-12G vs MX25L1605DM1I-12G |