Part Details for MX25L1606EM1I-12GTR by Macronix International Co Ltd
Overview of MX25L1606EM1I-12GTR by Macronix International Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MX25L1606EM1I-12GTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | MX25L Series 16 Mbit (16 M x 1) 2.7 - 3.6 V CMOS Serial Flash - SOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 40000Reel |
|
$0.4650 / $0.4950 | Buy Now |
|
Bristol Electronics | 609 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | SOP-8 NOR FLASH ROHS | 103 |
|
$0.3231 / $0.7500 | Buy Now |
|
New Advantage Corporation | MX25L Series 16 Mbit (16 M x 1) 2.7 - 3.6 V CMOS Serial Flash - SOP-8 RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 32500 |
|
$0.6533 / $0.7000 | Buy Now |
Part Details for MX25L1606EM1I-12GTR
MX25L1606EM1I-12GTR CAD Models
MX25L1606EM1I-12GTR Part Data Attributes
|
MX25L1606EM1I-12GTR
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25L1606EM1I-12GTR
Macronix International Co Ltd
Flash, 2MX8, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO CONFIGURABLE AS 16M X 1 | |
Clock Frequency-Max (fCLK) | 86 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |