Part Details for MX25L1606EZUI-12G by Macronix International Co Ltd
Overview of MX25L1606EZUI-12G by Macronix International Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MX25L1606EZUI-12G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1092-1056-ND
|
DigiKey | IC FLASH 16MBIT SPI 86MHZ 8USON Min Qty: 1 Lead time: 10 Weeks Container: Tray |
26180 In Stock |
|
$0.6333 / $0.9200 | Buy Now |
DISTI #
MX25L1606EZUI-12G
|
Avnet Americas | NOR Flash Serial 3V 16Mbit 16M/8M x 1bit|2bit 8ns 8-Pin USON - Trays (Alt: MX25L1606EZUI-12G) RoHS: Compliant Min Qty: 2940 Package Multiple: 490 Lead time: 10 Weeks, 0 Days Container: Tray | 1960 |
|
$0.4900 | Buy Now |
|
Future Electronics | MX25L Series 16 Mb (16M x 1/8M x 2) 3.6 V CMOS Serial Flash Memory - USON-8 RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray | 1164Tray |
|
$0.6200 / $0.6550 | Buy Now |
DISTI #
MX25L1606EZUI-12G
|
Avnet Americas | NOR Flash Serial 3V 16Mbit 16M/8M x 1bit|2bit 8ns 8-Pin USON - Trays (Alt: MX25L1606EZUI-12G) RoHS: Compliant Min Qty: 2940 Package Multiple: 490 Lead time: 10 Weeks, 0 Days Container: Tray | 1960 |
|
$0.4900 | Buy Now |
DISTI #
MX25L1606EZUI-12G
|
TME | IC: FLASH memory, 16MbFLASH, SPI, 86MHz, 2.7÷3.6V, USON8, serial Min Qty: 1 | 0 |
|
$0.6900 / $0.8900 | RFQ |
DISTI #
MX25L1606EZUI-12G
|
Avnet Americas | NOR Flash Serial 3V 16Mbit 16M/8M x 1bit|2bit 8ns 8-Pin USON - Trays (Alt: MX25L1606EZUI-12G) RoHS: Compliant Min Qty: 2940 Package Multiple: 490 Lead time: 10 Weeks, 0 Days Container: Tray | 1960 |
|
$0.4900 | Buy Now |
DISTI #
MX25L1606EZUI-12G/TRAY
|
Avnet Silica | NOR Flash Serial 3V 16Mbit 16M/8M x 1bit|2bit 8ns 8-Pin USON (Alt: MX25L1606EZUI-12G/TRAY) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 1 Weeks, 5 Days | Silica - 4410 |
|
Buy Now | |
|
New Advantage Corporation | MX25L Series 16 Mb (16M x 1/8M x 2) 3.6 V CMOS Serial Flash Memory - USON-8 RoHS: Compliant Min Qty: 1 Package Multiple: 490 | 980 |
|
$0.6867 / $0.7357 | Buy Now |
Part Details for MX25L1606EZUI-12G
MX25L1606EZUI-12G CAD Models
MX25L1606EZUI-12G Part Data Attributes
|
MX25L1606EZUI-12G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25L1606EZUI-12G
Macronix International Co Ltd
Flash, 8MX2, PDSO8, USON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | SON | |
Package Description | USON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Alternate Memory Width | 1 | |
Clock Frequency-Max (fCLK) | 86 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.15,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Type | NOR TYPE | |
Width | 4 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for MX25L1606EZUI-12G
This table gives cross-reference parts and alternative options found for MX25L1606EZUI-12G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX25L1606EZUI-12G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX25L3205DZUI-12G | Flash, 16MX2, PDSO8, 4 X 4 MM, 0.60 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MO-252, USON-8 | Macronix International Co Ltd | MX25L1606EZUI-12G vs MX25L3205DZUI-12G |
MX25L3208DZUI-12G | EEPROM, 16MX2, Serial, CMOS, PDSO8, 4 X 4 MM, 0.60 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MO-252, USON-8 | Macronix International Co Ltd | MX25L1606EZUI-12G vs MX25L3208DZUI-12G |
MX25L3206EZUI-12G | Flash, 16MX2, PDSO8, 4 X 4 MM, 0.60 MM HEIGHT, 0.80MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, MO-252, USON-8 | Macronix International Co Ltd | MX25L1606EZUI-12G vs MX25L3206EZUI-12G |