Part Details for MX25L8006EM2I-12G by Macronix International Co Ltd
Overview of MX25L8006EM2I-12G by Macronix International Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for MX25L8006EM2I-12G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1092-1106-ND
|
DigiKey | IC FLASH 8MBIT SPI 86MHZ 8SOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
47664 In Stock |
|
$0.4196 / $0.6100 | Buy Now |
DISTI #
MX25L8006EM2I-12G
|
Avnet Americas | Flash Serial 3V 8Mbit 8M/4M x 1bit/2bit 8-Pin SOP - Rail/Tube (Alt: MX25L8006EM2I-12G) RoHS: Compliant Min Qty: 92 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 20590 |
|
$0.3200 | Buy Now |
|
Future Electronics | MX25L Series 3 V 8 Mb (x 1/x 2) 86 MHz Industrial Grade Serial Flash - SOP-8 RoHS: Compliant pbFree: Yes Min Qty: 92 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 1288Tube |
|
$0.4200 / $0.5000 | Buy Now |
|
Bristol Electronics | 760 |
|
RFQ | ||
DISTI #
MX25L8006EM2I-12G
|
TME | IC: FLASH memory, 8MbFLASH, SPI, 86MHz, 2.7÷3.6V, SOP8, serial Min Qty: 3 | 100 |
|
$0.6800 / $0.9400 | Buy Now |
|
CHIPMALL.COM LIMITED | SOP-8-208mil NOR FLASH ROHS | 502 |
|
$0.3665 / $0.5177 | Buy Now |
|
CHIPMALL.COM LIMITED | IC FLASH 8MBIT SPI 86MHZ 8SOP | 4139 |
|
$0.1847 / $0.2149 | Buy Now |
|
LCSC | SOP-8-208mil NOR FLASH ROHS | 502 |
|
$0.3187 / $0.4502 | Buy Now |
|
New Advantage Corporation | MX25L Series 3 V 8 Mb (x 1/x 2) 86 MHz Industrial Grade Serial Flash - SOP-8 RoHS: Compliant Min Qty: 1 Package Multiple: 92 | 1012 |
|
$0.4333 / $0.4643 | Buy Now |
|
Win Source Electronics | IC FLASH 8MBIT 86MHZ 8SOP | 262000 |
|
$0.1790 / $0.2690 | Buy Now |
Part Details for MX25L8006EM2I-12G
MX25L8006EM2I-12G CAD Models
MX25L8006EM2I-12G Part Data Attributes
|
MX25L8006EM2I-12G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25L8006EM2I-12G
Macronix International Co Ltd
Flash, 4MX2, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Alternate Memory Width | 1 | |
Clock Frequency-Max (fCLK) | 86 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5.28 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 5.23 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for MX25L8006EM2I-12G
This table gives cross-reference parts and alternative options found for MX25L8006EM2I-12G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX25L8006EM2I-12G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M25P80-VMN6G | Flash, 1MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | MX25L8006EM2I-12G vs M25P80-VMN6G |
M25P80SVMN6GBA | Flash, 1MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 | Micron Technology Inc | MX25L8006EM2I-12G vs M25P80SVMN6GBA |
M45PE80-VMN6TG | Flash, 1MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | MX25L8006EM2I-12G vs M45PE80-VMN6TG |
M25P80SVMN6TPBA | Flash, 1MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 | Micron Technology Inc | MX25L8006EM2I-12G vs M25P80SVMN6TPBA |
W25Q80BVSSJG | Flash, 1MX8, PDSO8, SOIC-8 | Winbond Electronics Corp | MX25L8006EM2I-12G vs W25Q80BVSSJG |
SST25PF080B-80-4C-S2AE | FLASH 3V PROM | Microchip Technology Inc | MX25L8006EM2I-12G vs SST25PF080B-80-4C-S2AE |
W25X80AVSNIG | Flash, 1MX8, PDSO8, 0.150 INCH, GREEN, PLASTIC, SOIC-8 | Winbond Electronics Corp | MX25L8006EM2I-12G vs W25X80AVSNIG |
M25P80SVMN3GB | Flash, 1MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 | Micron Technology Inc | MX25L8006EM2I-12G vs M25P80SVMN3GB |
LE25FW808TT | Flash, 1MX8, PDSO8, MSOP-8 | SANYO Semiconductor Co Ltd | MX25L8006EM2I-12G vs LE25FW808TT |
M25P80-VMN3TP | Flash, 1MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Micron Technology Inc | MX25L8006EM2I-12G vs M25P80-VMN3TP |