Part Details for MX25R8035FM1IL0 by Macronix International Co Ltd
Overview of MX25R8035FM1IL0 by Macronix International Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MX25R8035FM1IL0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6757
|
Newark | Flash Memory, 8Mbit, -40 To 85Deg C, Flash Memory Type:Serial Nor, Memory Size:8Mbit, Flash Memory Configuration:1M X 8Bit, Ic Interface Type:Spi, Memory Case Style:Sop, No. Of Pins:8Pins, Clock Frequency:33Mhz, Access Time:-, Supplyrohs Compliant: Yes |Macronix MX25R8035FM1IL0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 161 |
|
$0.4560 / $0.6660 | Buy Now |
DISTI #
1092-1206-ND
|
DigiKey | IC FLASH 8MBIT SPI/QUAD 8SOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
27400 In Stock |
|
$0.4512 / $0.6600 | Buy Now |
DISTI #
MX25R8035FM1IL0
|
Avnet Americas | Ultra Low Power CMOS MXSMIO Serial Multi I/O Flash Memory 8Mb Capacity 8M x 1/4M x 2/4M x 2 Organization 1.6V to 3.6V Supply Voltage Ultra Low Power Mode Surface Mount 8-Pin SOP Tube - Rail/Tube (Alt: MX25R8035FM1IL0) RoHS: Compliant Min Qty: 29792 Package Multiple: 98 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.3500 | Buy Now |
|
Future Electronics | MX25R8035F Series 8 Mb (x 1/x 2/x 4) 3.6 V 33 MHz Flash Memory - SOP-8 RoHS: Compliant pbFree: Yes Min Qty: 1960 Package Multiple: 98 Container: Tube | 0Tube |
|
$0.4850 / $0.5500 | Buy Now |
|
Quest Components | 3 |
|
$1.7400 / $2.3200 | Buy Now | |
DISTI #
MX25R8035FM1IL0
|
Avnet Americas | Ultra Low Power CMOS MXSMIO Serial Multi I/O Flash Memory 8Mb Capacity 8M x 1/4M x 2/4M x 2 Organization 1.6V to 3.6V Supply Voltage Ultra Low Power Mode Surface Mount 8-Pin SOP Tube - Rail/Tube (Alt: MX25R8035FM1IL0) RoHS: Compliant Min Qty: 29792 Package Multiple: 98 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.3500 | Buy Now |
DISTI #
MX25R8035FM1IL0
|
TME | IC: FLASH memory, 8MbFLASH, 108MHz, 1.65÷3.6V, SOP8, serial Min Qty: 3 | 0 |
|
$0.7800 / $1.0600 | RFQ |
DISTI #
MX25R8035FM1IL0
|
Avnet Americas | Ultra Low Power CMOS MXSMIO Serial Multi I/O Flash Memory 8Mb Capacity 8M x 1/4M x 2/4M x 2 Organization 1.6V to 3.6V Supply Voltage Ultra Low Power Mode Surface Mount 8-Pin SOP Tube - Rail/Tube (Alt: MX25R8035FM1IL0) RoHS: Compliant Min Qty: 29792 Package Multiple: 98 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.3500 | Buy Now |
DISTI #
MX25R8035FM1IL0/TUBE
|
Avnet Silica | Ultra Low Power CMOS MXSMIO Serial Multi I/O Flash Memory 8Mb Capacity 8M x 1/4M x 2/4M x 2 Organization 1.6V to 3.6V Supply Voltage Ultra Low Power Mode Surface Mount 8-Pin SOP Tube (Alt: MX25R8035FM1IL0/TUBE) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 1 Weeks, 5 Days | Silica - 13818 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC FLASH 8MBIT SPI/QUAD I/O 8SOP | 2436 |
|
$0.2571 | Buy Now |
Part Details for MX25R8035FM1IL0
MX25R8035FM1IL0 CAD Models
MX25R8035FM1IL0 Part Data Attributes
|
MX25R8035FM1IL0
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25R8035FM1IL0
Macronix International Co Ltd
Flash, 2MX4, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | IT IS ALSO CONFIGURED AS 8M X 1 | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 104 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |